BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
125-7917
제조사 부품 번호:
AC6302Z-ISB/4N/D
제조업체:
BNL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BNL

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Race Material

Acetal

Ball Material

Stainless Steel

Cage Material

Acetal

End Type

Sealed

Number of Rows

1

Static Load Rating

274.6N

Internal Clearance

CN

Dynamic Load Rating

382.5N

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Bearing Type

Radial

Race Type

Plain

COO (Country of Origin):
GB

BNL Industry Standard Bearings


Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.

As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.

BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.

The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.

Features and Benefits


Resistant to a multitude of chemicals;Temperature range -50°C to 90°C;SS316 stainless steel balls;Acetal / Polyoxymethylene (POM) cage;Excellent fatigue resistance;Low moisture absorption;Crystalline layer;Lightweight and require no grease to operate

Product Application Information


BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.

관련된 링크들