BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS 제품 번호:
- 125-7913
- 제조사 부품 번호:
- AC6204Z-ISB/4N/D
- 제조업체:
- BNL
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 125-7913
- 제조사 부품 번호:
- AC6204Z-ISB/4N/D
- 제조업체:
- BNL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | BNL | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Acetal | |
| Ball Material | Stainless Steel | |
| Cage Material | Acetal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 294.2N | |
| Dynamic Load Rating | 411.9N | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Radial | |
| 모두 선택 | ||
|---|---|---|
브랜드 BNL | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Acetal | ||
Ball Material Stainless Steel | ||
Cage Material Acetal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 294.2N | ||
Dynamic Load Rating 411.9N | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Radial | ||
- COO (Country of Origin):
- GB
BNL Industry Standard Bearings
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
Features and Benefits
Resistant to a multitude of chemicals;Temperature range -50°C to 90°C;SS316 stainless steel balls;Acetal / Polyoxymethylene (POM) cage;Excellent fatigue resistance;Low moisture absorption;Crystalline layer;Lightweight and require no grease to operate
Product Application Information
BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.
관련된 링크들
- BNL AC6005Z-ISB/4N/D 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- BNL AC605Z-ISB/4N/D 1 Row Ball Bearing - 5 mm ID, 14 mm OD
- BNL AC604Z-ISB/4N/D 1 Row Ball Bearing - 4 mm ID, 12 mm OD
- BNL AC6000Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC609Z-ISB/4N/D 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- BNL AC6003Z-ISB/4N/D 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- BNL AC6200Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- BNL AC6800Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 19 mm OD