SKF W 6204-2RS1/VP311 1 Row Ball Bearing - 20 mm ID, 47 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩84,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩84,620.00
5 - 9₩82,080.00
10 +₩79,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-1240
제조사 부품 번호:
W 6204-2RS1/VP311
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Stainless Steel

Race Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

6.55kN

Dynamic Load Rating

10.8kN

Bore Type

Parallel

Standards/Approvals

No

Series

2 Light

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP

SKF Plain Deep-groove Ball Bearing, 20 mm ID - W 6204-2RS1/VP311


This SKF ball bearing is a simple and reliable solution when you need to accommodate radial and axial loads. It's suitable for high rotational speeds thanks to its low friction, low noise and low vibration. The bearing is virtually maintenance-free, as it comes pre-lubricated and won't require any additional greasing. It has a broad operating temperature range of -30°C to +150°C, so it's suitable for use in tough industrial environments.

• Stainless steel material

• Parallel bore type

• Dynamic load rating of 10800 N

• Static load rating of 6.55 kN

• Sealed end type

• Inside diameter of 20 mm

• Outside diameter of 47 mm

• Single row

• Plain race type

• Race width of 14 mm

Application Information


• Agriculture

• Packaging and distribution

• Food and beverage production

Is this product safe to use for food processing?


The bearing is fully sealed with a nitrile rubber seal, which prevents any liquids or small particles from entering. Its rubber material is certified food-safe by the FDA (Food and Drug Administration). The grease is also H1 certified by the NSF (National Sanitation Foundation), indicating it can be used in food production.

관련된 링크들