SKF 3209 A-2RS1TN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS 제품 번호:
- 505-621
- 제조사 부품 번호:
- 3209 A-2RS1TN9/MT33
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩235,860.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩235,860.00 |
| 6 + | ₩223,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 505-621
- 제조사 부품 번호:
- 3209 A-2RS1TN9/MT33
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 41.5kN | |
| Dynamic Load Rating | 52kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 41.5kN | ||
Dynamic Load Rating 52kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
제외
- COO (Country of Origin):
- AT
SKF Angular Contact Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 3209 A-2RS1TN9/MT33
This angular contact ball bearing features a double row design, ideal for applications requiring high load capacity and durability. With an inside diameter of 45mm and an outside diameter of 85mm, this bearing is specifically engineered for optimal performance. It is constructed with steel materials, ensuring reliability and strength.
Features & Benefits
• Double row configuration enhances load distribution and longevity
• Sealed on both sides to protect against contamination
• Excellent dynamic load rating of 52 kN for sustained performance
• Non-metallic cage reduces weight while maintaining strength
• Designed for use in a bore type parallel configuration
Applications
• Used with machinery in automated environments
• Suitable for electrical and mechanical systems requiring precise assemblies
• Ideal for heavy-duty in industrial settings
• Can be utilised in rotating equipment such as pumps and motors
What materials are used in the construction of this bearing?
The bearing is made from high-quality steel, with steel balls and a non-metallic cage. This combination provides resilience and efficiency in demanding environments.
How does the sealing arrangement benefit the bearing's performance?
The seals on both sides protect the inner components from dirt and moisture, prolonging service life and reducing maintenance requirements.
What is the advantage of a double row configuration?
A double row configuration allows for better load distribution, which results in enhanced stability and durability under varying operational conditions.
How is the static load rating relevant to my applications?
The static load rating of 41.5 kN provides a measure of the bearing's capacity to withstand static loads without deforming, making it suitable for heavy-duty applications.
관련된 링크들
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z/C3MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3200 A-2RS1TN9/MT33 2 Row Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SKF 3207 A-2RS1TN9/MT33 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3302 A-2RS1TN9/MT33 2 Row Ball Bearing - 15 mm ID, 42 mm OD 19 mm Race Width
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3306 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width