SAM 19631-120, 19631-120 Backing Pad for 120mm Disc
- RS 제품 번호:
- 208-372
- 제조사 부품 번호:
- 19631-120
- 제조업체:
- SAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 208-372
- 제조사 부품 번호:
- 19631-120
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
제외
- COO (Country of Origin):
- TR
19631-120
The SAM Outillage Flap wheel is expertly designed to deliver exceptional performance during your crafting or industrial tasks. Tailored for use with a 6mm shank, it offers the perfect combination of durability and versatility. The unique lamina construction ensures an even finish and reduces the likelihood of clogging, allowing you to achieve a professional touch on various materials. Ideal for both precision work and larger projects, this product is engineered to stand up to the demands of frequent use in workshops or on site. Users can expect excellent longevity and consistent results, making it a reliable addition to any toolkit. With its balance of effectiveness and ease of use, this flap wheel is an essential asset for those who seek quality in every detail.
Suitable for a variety of materials including wood and metal
Engineered for consistent performance across repeated uses
Offers excellent durability reducing the frequency of replacements
Lightweight and easy to handle for improved user comfort
Engineered for consistent performance across repeated uses
Offers excellent durability reducing the frequency of replacements
Lightweight and easy to handle for improved user comfort
관련된 링크들
- SAM Backing Pad, 19631 Backing Pad
- SAM 1936, 1936 Backing Pad for 75mm Disc
- SAM 1948, 1948 Backing Pad for 200mm Disc
- SAM 19625, 19625 Backing Pad for 50mm Disc
- RS PRO Backing Pad Backing Pad for use with 50 mm Disc
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- RS PRO Backing Pad Backing Pad for use with Abrasive Disc