ABB Auxiliary Contact, 4 Contact, 2 NC/2 NO, CAL19, Side, 6 A, 690V ac, 1SFN010820R3311 CAL19-11B

Subtotal (1 unit)*

₩56,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 61 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩56,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
800-7295
Distrelec 제품 번호:
304-22-334
제조사 부품 번호:
1SFN010820R3311 CAL19-11B
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

2 NC/2 NO

Series

CAL19

Mount Type

Side

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

690V ac

Mounting Location

Side

Rated Insulation Voltage Ui

690V ac

Mechanical Durability

5Mcycles

Minimum Load

50mA

Standards/Approvals

UL 60947-1 / 60947-4-1A, EN 60947-5-1, CSA 60947-1 / 60947-4-1A, IEC 60947-5-1

해당 안됨

ABB Auxiliary Contact, 6A Contact Current Rating, DP Pole and Throw Configuration - 1SFN010820R3311 CAL19-11B


This auxiliary contact is an essential component for various industrial applications, designed to improve the control of electrical systems by offering additional contacts for switching operations. Featuring a configuration of 2NC + 2NO, this device operates effectively within a side-mount setup, ensuring a stable fit in your electrical configuration.

Features & Benefits


• 2NC + 2NO contact configuration for flexible applications

• Contact current rating of 6A for consistent performance

• Contact voltage rating of 690V AC for enhanced safety

• Side-mount design for straightforward installation

• Screw terminal type for secure wiring connections

• DP pole and throw configuration for efficient circuit control

Applications


• Utilised with control circuits that require extra switching

• Suitable for automation in manufacturing processes

• Ideal for power distribution tasks

• Employed in safety interlocks and signalling systems

Will it fit in tight spaces easily?


The side-mount design allows for space-efficient installation.

Is it compatible with various automation systems?


Its flexible contact configuration accommodates diverse control needs.

관련된 링크들