ABB Auxiliary Contact, 4 Contact, 1 NO/3 NC, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1213 CA4-13N

Subtotal (1 unit)*

₩39,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 2 개 단위 배송
  • 추가로 2026년 10월 12일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
711-6395
제조사 부품 번호:
1SBN010140R1213 CA4-13N
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Contacts

4

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/3 NC

Series

CA4

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

4

Contact Voltage

600V dc, 690V dc

Minimum Operating Temperature

-40°C

Mechanical Durability

10Mcycles

Mounting Location

Front Side

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Maximum Operating Temperature

70°C

Standards/Approvals

No

ABB CA4 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1213 CA4-13N


This auxiliary contact is a front-mounted, 4-pole contact Block designed to add signalling and interlock capabilities to control equipment in industrial settings. It provides a mix of normally open and normally closed instantaneous contacts for monitoring contactor states and integrates directly on the front face of compatible contactors using screw terminals for wiring.

Features & Benefits


• 1NO and 3NC contact arrangement for versatile signalling
• Operational current 6A supports moderate control circuits
• Rated insulation voltage 690V for high-voltage auxiliary circuits
• Mechanical durability 10M cycles minimises replacement frequency
• Operating range −40 to 70°C suits wide ambient conditions
• Screw terminals enable secure connections with ferrules

**Applications**


• Suitable for monitoring contactor position in automated panels
• Ideal for interlock signalling in motor-control centres
• Used with NF and NFZ contactors requiring front-mounted blocks
• Can be used for status feedback to PLC inputs in factories
• Suitable for retrofit replacement in control cabinets

What Terminal connection types are available for wiring?


Terminals are screw type compatible with flexible and rigid conductors including insulated ferrules to facilitate reliable clamped connections.

How does the contact Block match contactor markings?


The Terminal assortment corresponds to the standard markings of 4-pole contactors to ensure correct alignment of NO/NC signalling with the host device.

What switching performance can be expected for short pulses?


The Block withstands short-time currents for brief durations, supporting high inrush or short Pulse conditions as specified for auxiliary circuits.

Which protection rating applies to the auxiliary terminals?


The auxiliary terminals are provided with IP20 protection against contact and large foreign objects when mounted.

Standards

UL 508, CSA C22.2 N14

관련된 링크들