ABB Auxiliary Contact, 4 Contact, 2 NC/2 NO, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1222 CA4-22N
- RS 제품 번호:
- 711-6389
- 제조사 부품 번호:
- 1SBN010140R1222 CA4-22N
- 제조업체:
- ABB
Subtotal (1 unit)*
₩42,480.00
재고있음
- 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6389
- 제조사 부품 번호:
- 1SBN010140R1222 CA4-22N
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Contacts | 4 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | CA4 | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Mounting Location | Front Side | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 10Mcycles | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL, NEMA, CSA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Contacts 4 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC/2 NO | ||
Series CA4 | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Mounting Location Front Side | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 10Mcycles | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL, NEMA, CSA | ||
ABB Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1222 CA4-22N
This auxiliary contact provides a front-mounted, four-pole switching Interface for control circuits in industrial environments. It offers a mix of instantaneous normally open and normally closed contacts suitable for integration with contactors and relays, and is intended for use where compact, screw-terminal connectivity and front-side mounting are required.
Features & Benefits
• 4-pole arrangement with 2NC and 2NO for flexible signalling
• Rated for 6A at auxiliary circuits to handle moderate control loads
• Insulation capability up to 690V for high-voltage auxiliary circuits
• Mechanical endurance of 10M cycles for long service life
• Operational temperature range -40°C to 70°C for wide environmental use
• Screw terminals enable secure, standard wiring connections
• Rated for 6A at auxiliary circuits to handle moderate control loads
• Insulation capability up to 690V for high-voltage auxiliary circuits
• Mechanical endurance of 10M cycles for long service life
• Operational temperature range -40°C to 70°C for wide environmental use
• Screw terminals enable secure, standard wiring connections
**Applications**
• Suitable for adding status contacts to contactors in motor control panels
• Ideal for signalling and interlock functions within switchgear assemblies
• Used with industrial relays for auxiliary monitoring in automation systems
• Can be used for retrofitting control circuits requiring front-side mounting
• Ideal for signalling and interlock functions within switchgear assemblies
• Used with industrial relays for auxiliary monitoring in automation systems
• Can be used for retrofitting control circuits requiring front-side mounting
What type of electrical switching frequency can I expect under heavy use?
Mechanical switching frequency reaches up to 3600 cycles per hour
electrical switching frequency varies by utilisation category, with up to 1200 cycles per hour for low-voltage mechanical operation.
Which approvals support deployment in regulated installations?
It is manufactured to IEC standards and holds recognitions from UL and CSA appropriate for control device installations.
What conductor types and sizes are compatible with the terminals?
The screw terminals accept flexible, ferruled and rigid conductors across a range including 0.75 to 2.5 mm² for common wiring practices.
How is the unit packaged for orders and shipping?
It is supplied individually in a Compact box and grouped into larger carton quantities for bulk handling.
Standards
UL 508, CSA C22.2 N14
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector