ABB Auxiliary Contact, 4 Contact, 2 NC/2 NO, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010140R1122 CA4-22M
- RS 제품 번호:
- 711-6360
- Distrelec 제품 번호:
- 304-22-313
- 제조사 부품 번호:
- 1SBN010140R1122 CA4-22M
- 제조업체:
- ABB
Subtotal (1 unit)*
₩53,480.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6360
- Distrelec 제품 번호:
- 304-22-313
- 제조사 부품 번호:
- 1SBN010140R1122 CA4-22M
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 2 NC/2 NO | |
| Series | CA4 | |
| Contact Current | 6A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4 | |
| Contact Voltage | 600V dc, 690V dc | |
| Minimum Operating Temperature | -40°C | |
| Mounting Location | Front Side | |
| Operational Current Ie | 2.05kA | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, UL, CSA, NEMA | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 2 NC/2 NO | ||
Series CA4 | ||
Contact Current 6A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4 | ||
Contact Voltage 600V dc, 690V dc | ||
Minimum Operating Temperature -40°C | ||
Mounting Location Front Side | ||
Operational Current Ie 2.05kA | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, UL, CSA, NEMA | ||
ABB Auxiliary Contact, 6kV Rated Impulse Withstand Voltage, 2NO/2NC Contact Configuration - CA4 Series - CA4-22M
Power up your industrial equipment with this auxiliary contact from ABB. It has two NO contacts and two NC contacts, so you can turn up to four components on or off in a jiffy. As it allows for up to 3600 switching cycles per hour, your tools will respond in the blink of an eye. Simply plug the unit into the front of a contactor from the AF series to enable your machinery to work through heavy-duty switching tasks.
Features & Benefits
• Rated impulse withstand voltage of 6kV to prevent damage from electrical hazards
• Screw terminals for simple and secure wiring
• Light weight of 55g to minimise strain on your equipment
• Low heat dissipation of 0.1W per pole at 6A for energy efficiency
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
Applications
• Manufacturing machinery
• Electric motors
• Automotive workshops
How long will this auxiliary contact last?
This auxiliary contact has a mechanical lifespan of up to 10 million switching cycles, so you can count on it for the long haul.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector