ABB Auxiliary Contact, 1 Contact, 1 NC, CA4, Front, 6 A, 600 V dc, 690V ac, 1SBN010110T1001 CA4-01-T
- RS 제품 번호:
- 711-6323
- 제조사 부품 번호:
- 1SBN010110T1001 CA4-01-T
- 제조업체:
- ABB
Subtotal (1 unit)*
₩11,840.00
재고있음
- 추가로 2026년 9월 28일 부터 1 개 단위 배송
- 추가로 2026년 9월 28일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩11,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 711-6323
- 제조사 부품 번호:
- 1SBN010110T1001 CA4-01-T
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NC | |
| Series | CA4 | |
| Mount Type | Front | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 1P | |
| Contact Voltage | 600V dc, 690V dc | |
| Mounting Location | Front Side | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 6A | |
| Mechanical Durability | 10Mcycles | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NC | ||
Series CA4 | ||
Mount Type Front | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 1P | ||
Contact Voltage 600V dc, 690V dc | ||
Mounting Location Front Side | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 6A | ||
Mechanical Durability 10Mcycles | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
ABB CA4 Series Auxiliary Contact, 6A Operational Current, 690V Rated Insulation Voltage - 1SBN010110T1001 CA4-01-T
This auxiliary contact is a front-mounted, single-pole switching unit designed to add a normally closed auxiliary function to contactors and contactor relays in industrial control systems. It provides a compact, screw-terminal connection for integration with motor starters and control circuits, and is rated for use across a wide industrial temperature range.
Features & Benefits
• 1NC configuration delivering succinct status feedback
• Operational current Ie6A enabling modest control loads
• Rated insulation voltage690V for high-voltage auxiliary circuits
• Screw terminals for secure conductor connection under vibration
• Mechanical durability10M cycles for long maintenance intervals
• Operates from -40°C to70°C for harsh-environment compatibility
• Operational current Ie6A enabling modest control loads
• Rated insulation voltage690V for high-voltage auxiliary circuits
• Screw terminals for secure conductor connection under vibration
• Mechanical durability10M cycles for long maintenance intervals
• Operates from -40°C to70°C for harsh-environment compatibility
**Applications**
• Suitable for retrofit on AF and NF contactors in control panels
• Ideal for signalling contact state to PLCs and interlocks
• Used with motor starters for auxiliary interlock functions
• Can be used for feedback in relay-based automation schemes
• Ideal for signalling contact state to PLCs and interlocks
• Used with motor starters for auxiliary interlock functions
• Can be used for feedback in relay-based automation schemes
What mounting orientation is required for fitting?
It mounts to the front side of compatible contactors to align with existing actuator interfaces, enabling auxiliary contact attachment without panel relocation.
What conductor types and sizes are accepted at the terminals?
Terminals accept flexible and rigid conductors
suitable cross-sections include 0.75–2.5 mm² for single or doubled ferruled conductors per Terminal in accordance with typical control wiring practice.
How does the contact perform under short-duration fault conditions?
It withstands defined short-time currents for switching duties, with rated short-time withstand values specified for brief fault durations to protect downstream circuitry.
What protection level do the terminals provide against ingress?
Auxiliary terminals meet IP20 for protection against accidental contact while permitting standard wiring access in enclosure-mounted installations.
Standards
UL 508, CSA C22.2 N14
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector