ABB Auxiliary Contact, 1 Contact, 1 NC, OA, Snap-On, 16 A, OA4B01 1SCA022276R9210
- RS 제품 번호:
- 512-9500
- 제조사 부품 번호:
- OA4B01 1SCA022276R9210
- 제조업체:
- ABB
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩31,540.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩31,540.00 |
| 5 + | ₩29,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 512-9500
- 제조사 부품 번호:
- OA4B01 1SCA022276R9210
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Contacts | 1 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NC | |
| Series | OA | |
| Contact Current | 16A | |
| Mount Type | Snap-On | |
| Pole and Throw Configuration | 1P | |
| Operational Current Ie | 16A | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Contacts 1 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NC | ||
Series OA | ||
Contact Current 16A | ||
Mount Type Snap-On | ||
Pole and Throw Configuration 1P | ||
Operational Current Ie 16A | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- FI
ABB Series OA Auxiliary Contact, 16A Contact Current, 1 NC Normal State Configuration - OA4B01 1SCA022276R9210
This auxiliary contact is a snap-on, single‑pole switching accessory designed to extend the signalling and interlock capability of industrial switchgear. It provides a single normally closed contact for monitoring or control circuits and is intended for use with compatible OS Mini and small OS switch ranges where additional auxiliary contacts are required.
Features & Benefits
• Rated for 16A enabling direct control of moderate control loads
• Single NC contact simplifies fault or off‑state detection
• Snap‑on mounting for Rapid installation without screws
• Early‑break design reduces arcing during opening operations
• IP20 protection when mounted correctly for Basic finger safety
• Single NC contact simplifies fault or off‑state detection
• Snap‑on mounting for Rapid installation without screws
• Early‑break design reduces arcing during opening operations
• IP20 protection when mounted correctly for Basic finger safety
**Applications**
• Suitable for adding auxiliary signalling to switch mechanisms
• Ideal for use as a spare part in maintenance and repairs
• Used with contactors and small switch fuses requiring feedback contacts
• Can be used to provide interlock or monitoring functions in control panels
• Ideal for use as a spare part in maintenance and repairs
• Used with contactors and small switch fuses requiring feedback contacts
• Can be used to provide interlock or monitoring functions in control panels
What electrical load can it switch safely?
It is rated to carry and switch currents up to 16A for typical control and signalling circuits.
How is the unit installed onto a switch?
The contact employs a snap‑on mounting method that clips onto compatible switch mechanisms without separate fastening hardware.
Can it provide a test indication function?
The device offers a normally closed contact suitable for off‑state or fault indication
test‑indication arrangements depend on the host switch configuration.
Is it intended for multi‑pole configurations?
It is a single‑pole contact module intended for use where one NC auxiliary circuit is required.
Does it include mounting frames or adapters?
Mounting frames and additional adapters are offered separately for multi‑contact arrangements and specific switch types.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector