Legrand Auxiliary Contact, 2 Contact, 1 NO/1 NC, Vistop, Rail, Screw Fixing, 250V ac, 0 227 07
- RS 제품 번호:
- 420-7564
- 제조사 부품 번호:
- 0 227 07
- 제조업체:
- Legrand
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩127,560.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩127,560.00 |
| 5 - 9 | ₩122,360.00 |
| 10 + | ₩119,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-7564
- 제조사 부품 번호:
- 0 227 07
- 제조업체:
- Legrand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | Vistop | |
| Mount Type | Rail, Screw Fixing | |
| Terminal Type | Solder Tag | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V ac | |
| Mechanical Durability | 30000Operations | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 5A | |
| Mounting Location | Direct, Faceplate, External | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60947-3, BS EN 60947-3, NF EN 60943-3, CNOMO E03-15-611 R, VDE 0660, NBN EN 60947-3, NF C 63-130 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series Vistop | ||
Mount Type Rail, Screw Fixing | ||
Terminal Type Solder Tag | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V ac | ||
Mechanical Durability 30000Operations | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 5A | ||
Mounting Location Direct, Faceplate, External | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60947-3, BS EN 60947-3, NF EN 60943-3, CNOMO E03-15-611 R, VDE 0660, NBN EN 60947-3, NF C 63-130 | ||
제외
- COO (Country of Origin):
- FR
VISTOP visible load disconnection switch
Range of 63 A to 160 A visible contact indication disconnection switches from the VISTOP series.
Safety isolating switches with visible load disconnection and positive action of the contacts.
Double break type load switching with self cleaning contacts by fast make and break actions.
With left- or right-hand external side handle. Optional front handle.
Stripping values and tightening torques clearly indicated on the switches.
Available in 3 and 4 pole versions except 22537 (Ø 8 mm terminal connection).
One piece housing, cage terminals, black handle.
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,