ABB Auxiliary Contact, 1 Contact, 1 NO, P9B10VN, Front, 1SFA187002R8001

Subtotal (1 unit)*

₩9,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 13일 부터 196 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-1588
제조사 부품 번호:
1SFA187002R8001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO

Series

P9B10VN

Mount Type

Front

Terminal Type

Screw

Rated Insulation Voltage Ui

690V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA, UL

제외

COO (Country of Origin):
PL

ABB Auxiliary Contact, 1NO Normal State Configuration, 690V Contact Voltage Rating - 1SFA187002R8001


This auxiliary contact is designed for demanding applications in the industrial sector. The 1NO front mounting auxiliary contact features robust construction suitable for environments requiring reliable performance. With a contact voltage rating of 690V, it operates efficiently across a wide temperature range of -30 to +70 °C, ensuring versatility in various operational settings.

Features & Benefits


• Front mounting provides simpler installation and access

• 1NO configuration enables effective control in circuits

• High-temperature rating supports industrial reliability

• Low-temperature operation expands use in diverse environments

• Rated insulation voltage of 690V offers enhanced electrical safety

Applications


• Used in mining for control systems

• Suitable for construction sites requiring durable contact solutions

• Ideal for heavy industry machinery that demands consistent performance

• Compatible with automation equipment in demanding environments

What makes the screw terminal connection beneficial for this contact?


The screw terminal connection offers a stable and secure fit, allowing for reliable electrical connections that can withstand vibrations and movement in industrial settings. This method simplifies the wiring process, making it easier to replace or maintain.

How does the temperature range affect the performance of this contact?


The wide operating temperature range of -30 to +70°C ensures that it can function effectively in both extreme cold and heat, making it suitable for a variety of industrial environments. This capability helps maintain operational efficiency and reduces the risk of failure due to temperature-related issues.

What criteria did you use to select this auxiliary contact for your equipment?


When selecting this auxiliary contact, key considerations include its robust construction, voltage rating of 690V, and its flexibility for use in extreme temperature conditions. These factors ensure it meets the high-demand specifications typical in industrial applications.

관련된 링크들