ABB Auxiliary Contact Block, 4 Contact, 2 NC/2 NO, CA4-22N, DIN, 2 A, 690V, 1SBN010140R1222

Subtotal (1 unit)*

₩60,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩60,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4466
제조사 부품 번호:
1SBN010140R1222
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Contacts

4

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

CA4-22N

Contact Current

2A

Mount Type

DIN

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

690V

Operational Current Ie

6A

Mechanical Durability

3600Cycles

Rated Insulation Voltage Ui

690V

Mounting Location

Front

Standards/Approvals

CSA, UL

제외

COO (Country of Origin):
PL

ABB CA4-22N Series Auxiliary Contact Block, 6A Contact Current, 690V Rated Insulation Voltage - 1SBN010140R1222


This auxiliary contact Block provides additional switching contacts to complement a contactor, enabling auxiliary signalling and interlock functions in control panels and automation systems. It is designed for front mounting and integrates with devices requiring a compact, front-mounted contact solution, offering rated insulation for higher-voltage installations.

Features and Benefits:


• Four-pole configuration offers expanded control and signalling capability
• 2NC/2NO arrangement supports both break and make signalling functions
• Rated operational current 6 A enables moderate control circuit loads
• Insulation rating 690V suits elevated voltage applications
• Screw terminals permit secure, tool-tightened conductor connections
• Mechanical life 3,600 cycles ensures repeatable service in switching sequences

Applications


• Suitable for retrofitting auxiliary contacts on contactors in motor control centres
• Ideal for status feedback in PLC-based automation cabinets
• Used for interlock circuits in industrial machinery control panels
• Can be used for pilot signalling in distribution switchgear assemblies

How is the Block mounted on existing equipment?


It attaches at the front of the primary device, aligning with front-mount interfaces for straightforward installation without rear access.

What approvals cover its safe use in electrical installations?


It has been assessed to standards recognised by CSA and UL for component-level performance and compatibility.

What Terminal type is provided for wiring?


Connections are via screw-type terminals that accommodate standard control conductors and enable firm clamping.

How many switching elements are available and how are they configured?


There are four contacts in a 4-pole layout arranged as two normally closed and two normally open elements to cover diverse signalling needs.

관련된 링크들