ABB Auxiliary Contact Block, 4 Contact, 4 NO, CA4-40E, DIN, 2 A, 690V, 1SBN010140R1040
- RS 제품 번호:
- 262-4464
- 제조사 부품 번호:
- 1SBN010140R1040
- 제조업체:
- ABB
Subtotal (1 unit)*
₩60,240.00
재고있음
- 추가로 2026년 10월 19일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 262-4464
- 제조사 부품 번호:
- 1SBN010140R1040
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NO | |
| Series | CA4-40E | |
| Mount Type | DIN | |
| Contact Current | 2A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 690V | |
| Mounting Location | Front | |
| Mechanical Durability | 3600Cycles | |
| Operational Current Ie | 6A | |
| Standards/Approvals | UL/CSA, VDE 0110 (Gr. C), IEC 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NO | ||
Series CA4-40E | ||
Mount Type DIN | ||
Contact Current 2A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 690V | ||
Mounting Location Front | ||
Mechanical Durability 3600Cycles | ||
Operational Current Ie 6A | ||
Standards/Approvals UL/CSA, VDE 0110 (Gr. C), IEC 60947-5-1 | ||
제외
- COO (Country of Origin):
- PL
ABB CA4-40E Series Auxiliary Contact Block, 6A Contact Current, 690V Contact Voltage - 1SBN010140R1040
This auxiliary contact Block provides additional switching contacts to extend the signalling and control capability of contactors in industrial electrical systems. It is designed for front mounting and connects via screw terminals, enabling straightforward installation on the operator-facing side of equipment. The component suits automation and control panels where compact, accessible auxiliary contacts are required.
Features and Benefits:
• Four normally open contacts offering expanded signalling capability
• Operational current rated at 6 A for control circuit handling
• Rated insulation voltage of 690V for higher-voltage applications
• Front mounting arrangement for easy service access
• Screw Terminal connections for secure, low-resistance wiring
• Mechanical endurance of 3600 cycles to support repetitive switching
• Operational current rated at 6 A for control circuit handling
• Rated insulation voltage of 690V for higher-voltage applications
• Front mounting arrangement for easy service access
• Screw Terminal connections for secure, low-resistance wiring
• Mechanical endurance of 3600 cycles to support repetitive switching
Applications
• Suitable for remote status indication of contactors in motor control centres
• Ideal for interlock circuits within factory automation systems
• Used with control relays for auxiliary logic functions
• Can be used for signalling in distribution boards and switchgear
• Used for expanding contact capacity in retrofit control upgrades
• Ideal for interlock circuits within factory automation systems
• Used with control relays for auxiliary logic functions
• Can be used for signalling in distribution boards and switchgear
• Used for expanding contact capacity in retrofit control upgrades
What is the normal contact configuration and how does it affect wiring?
It contains four normally open contacts, allowing parallel or sequential control wiring arrangements for multiple signalling or interlock functions.
How does the mounting location influence panel layout?
Front mounting places the Block where it can be accessed from the panel front, simplifying inspection and reducing the need to access behind-mounted components.
What Terminal type is provided and what wiring practise is recommended?
Screw terminals are fitted
use appropriately sized ferrules or fully inserted conductors and correct torque to maintain low contact resistance.
How does the device perform under frequent switching?
The Block is specified for 3600 mechanical cycles, making it suitable for applications with regular but not continuous Rapid actuation.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector