ABB Auxiliary Contact Block, 4 Contact, 3 NO/1 NC, CA4-31E, DIN, 2 A, 690V, 1SBN010140R1031

Subtotal (1 unit)*

₩44,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩44,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-4463
제조사 부품 번호:
1SBN010140R1031
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Auxiliary Contact Block

Number of Contacts

4

Normal State Configuration

3 NO/1 NC

Series

CA4-31E

Mount Type

DIN

Contact Current

2A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

690V

Operational Current Ie

6A

Rated Insulation Voltage Ui

690V

Mechanical Durability

3600Cycles

Mounting Location

Front

Standards/Approvals

IEC 60947-5-1, UL/CSA, VDE 0110 (Gr. C)

제외

COO (Country of Origin):
TN

ABB CA4-31E Series Auxiliary Contact Block, 6A Contact Current, Front Mount Type - 1SBN010140R1031


This auxiliary contact Block is an add‑on switching device designed to extend a contactor’s signalling and control capabilities in industrial electrical systems. It provides supplementary contacts for monitoring and interlocking functions, mounted at the front of the host device to keep control wiring accessible and organised.

Features and Benefits:


• 4P contact arrangement delivers expanded switching options for control circuits
• 3NO and 1NC layout enables both signalling and safety monitoring
• 6A operational current supports modest control‑loads and indicator circuits
• 690V rated insulation handles high‑voltage control environments
• Screw terminals permit secure conductor connection with easy maintenance
• Mechanical life of 3600 cycles ensures predictable switching longevity

Applications


• Suitable for contactor status feedback in motor control panels
• Ideal for interlock signalling in industrial automation systems
• Used with control relays for machine sequence monitoring
• Can be used for auxiliary switching in distribution boards

What mounting orientation is required for installation?


It is designed for front mounting so it attaches to the front face of compatible contactors, allowing direct access to control terminals without panel removal.

Which approvals indicate suitability for international installations?


It complies with IEC 60947‑5‑1 and holds UL, CSA and VDE 0110 (Gr.C) recognitions, supporting use in various regulatory environments.

How many individual contacts are available for wiring?


Four discrete contacts are provided, arranged to supply three normally open circuits and one normally closed circuit for mixed‑control requirements.

What Terminal type is provided for conductor connection?


Screw‑type terminals are fitted to secure wiring and facilitate routine inspection or replacement.

관련된 링크들