ABB Auxiliary Contact Block, 2 Contact, 2 NC/2 NO, CA4-22M, Front, 6 A, 690V, 1SBN010140R1122

Subtotal (1 unit)*

₩58,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 17 개 단위 배송 준비 완료
  • 추가로 2026년 10월 30일 부터 22 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
260-3764
제조사 부품 번호:
1SBN010140R1122
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Contacts

2

Product Type

Auxiliary Contact Block

Normal State Configuration

2 NC/2 NO

Series

CA4-22M

Mount Type

Front

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

4P

Contact Voltage

690V

Rated Insulation Voltage Ui

690V

Mounting Location

Front

Operational Current Ie

6A

Mechanical Durability

3600Cycles

Standards/Approvals

IEC 60947-5-1, UL/CSA, VDE 0110 (Gr. C)

COO (Country of Origin):
PL

ABB CA4-22M Series Auxiliary Contact Block, 6A Contact Current, 690V Rated Insulation Voltage - 1SBN010140R1122


This auxiliary contact Block provides additional switching contacts for control circuits in industrial electrical systems. Designed for front mounting, it extends a contactor’s signalling capability with a four-contact arrangement suited to monitoring and interlocking tasks in automation and control panels.

Features and Benefits:


• Four-contact configuration gives simultaneous signalling and interlock capability
• Rated for 6A continuous operation supports modest control loads
• 690V insulation rating enables application across high-voltage control circuits
• Screw terminals allow secure, low-resistance conductor connections
• Mechanical endurance of 3600 cycles ensures predictable switching life
• Complies with recognised electrical standards for safe integration

Applications


• Suitable for adding auxiliary contacts to contactors in motor control
• Ideal for interlock circuits in automated machinery control panels
• Used with distributed control systems for status feedback loops
• Can be used for signalling and alarm circuits in electrical distribution

How many contacts are available for wiring multiple circuits?


It provides four switching elements arranged as two normally closed and two normally open contacts to manage separate control paths.

What mounting method is required to fit it to a contactor?


It is designed for front-mounted installation to couple directly with the main switching device at the access face.

What Terminal type is fitted for conductor attachment?


Termination is by screw-style terminals to secure conductors and maintain electrical continuity under vibration.

Which operational current should be observed when integrating into control loops?


The contact rating is 6A and should be treated as the maximum continuous switching current for connected loads.

Which approvals support its use in industrial installations?


It meets multiple international standards and approvals relevant to control auxiliary devices, permitting use within regulated electrical systems.

관련된 링크들