ABB Circuit Breaker Accessory, OTPS40FDN1, 1SCA104999R1001
- RS 제품 번호:
- 259-9711
- 제조사 부품 번호:
- 1SCA104999R1001
- 제조업체:
- ABB
Subtotal (1 unit)*
₩18,440.00
일시적 품절
- 2026년 10월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-9711
- 제조사 부품 번호:
- 1SCA104999R1001
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Circuit Breaker Accessory | |
| Series | OTPS40FDN1 | |
| Standards/Approvals | Following EU Directive 2011/65/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Circuit Breaker Accessory | ||
Series OTPS40FDN1 | ||
Standards/Approvals Following EU Directive 2011/65/EU | ||
- COO (Country of Origin):
- FI
ABB OTPS40FDN1 Series Circuit Breaker Accessory, Following EU Directive 2011/65/EU - 1SCA104999R1001
This circuit breaker accessory is an add‑on component designed to complement protective switching equipment within industrial electrical installations. Manufactured by a recognised electrical supplier, it forms part of a designated accessory range for modular breaker systems and is intended for integration where compatibility with a specific breaker family is required. The unit meets applicable EU environmental restrictions for electrical products.
Features and Benefits:
• Conforms with EU restriction requirements for hazardous substances
• Designed for compatibility with OTPS‑series breaker systems
• Supplied as a dedicated accessory to simplify retrofits
• Identified by manufacturer part coding for accurate replacement
• Manufactured by an established global electrical brand
• Designed for compatibility with OTPS‑series breaker systems
• Supplied as a dedicated accessory to simplify retrofits
• Identified by manufacturer part coding for accurate replacement
• Manufactured by an established global electrical brand
Applications
• Suitable for panel upgrades in automation control cabinets
• Ideal for service spare stocking in maintenance departments
• Used with industrial motor control and protection racks
• Can be used for replacing worn or missing breaker accessories
• Ideal for service spare stocking in maintenance departments
• Used with industrial motor control and protection racks
• Can be used for replacing worn or missing breaker accessories
How is compatibility with existing breaker installations determined?
Compatibility is confirmed by matching the accessory to the original equipment family and the manufacturer's designated accessory series, ensuring mechanical and functional fit.
What information helps order the correct replacement part?
Use the manufacturer's part identifier supplied with the device to ensure the EXACT accessory is selected for the intended breaker assembly.
Does this accessory adhere to environmental regulatory limits?
It has been produced in accordance with the EU directive addressing restricted substances in electronic and electrical equipment.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector