ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, 1SCA02, Front, 16 A, 1SCA022424R3190
- RS 제품 번호:
- 259-6122
- 제조사 부품 번호:
- 1SCA022424R3190
- 제조업체:
- ABB
Subtotal (1 unit)*
₩30,900.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6122
- 제조사 부품 번호:
- 1SCA022424R3190
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 1SCA02 | |
| Mount Type | Front | |
| Contact Current | 16A | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Standards/Approvals | Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series 1SCA02 | ||
Mount Type Front | ||
Contact Current 16A | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Standards/Approvals Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 | ||
- COO (Country of Origin):
- BG
ABB 1SCA02 Series Auxiliary Contact, 16A Contact Current, Front Mount Type - 1SCA022424R3190
This auxiliary contact is an add-on switching element designed to provide additional signalling and control contacts for enclosed switching apparatus used in industrial electrical and automation systems. It is mounted at the front of the host device to expand contact feedback capability and is intended for use where compact, accessible auxiliary switching is required.
Features & Benefits
• 16A operational current providing dependable load switching capability
• 1NO/1NC contact arrangement offering both make and break signalling
• Screw terminals enabling secure, field-serviceable connections
• Front mounting design permitting easy installation and access
• Conforms to RoHS directives ensuring restricted hazardous substances compliance
• 1NO/1NC contact arrangement offering both make and break signalling
• Screw terminals enabling secure, field-serviceable connections
• Front mounting design permitting easy installation and access
• Conforms to RoHS directives ensuring restricted hazardous substances compliance
**Applications**
• Suitable for adding status contacts to enclosed change-over switches
• Ideal for monitoring and interlock circuits in switch-disconnectors
• Used with enclosed safety switches for additional feedback channels
• Can be used for control-panel signalling in industrial automation cabinets
• Ideal for monitoring and interlock circuits in switch-disconnectors
• Used with enclosed safety switches for additional feedback channels
• Can be used for control-panel signalling in industrial automation cabinets
What Terminal type does it use for wiring connections?
It employs screw-type terminals that provide a mechanical clamp suitable for routine installation and maintenance in control panels.
How many auxiliary contacts are present and how are they configured?
The unit provides two contacts configured as one normally open and one normally closed to support both activation and fault indication circuits.
What current rating should be expected for continuous switching?
It is specified for a 16A conventional thermal current, suitable for typical auxiliary switching duties within enclosed systems.
Where is the contact Block positioned relative to the host device?
It is designed for front mounting which allows straightforward access without dismantling the main enclosure.
Is the product accompanied by environmental compliance documentation?
Documentation relating to restricted substances and material declarations is available, reflecting adherence to the applicable RoHS requirements.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector