ABB Auxiliary Contact Block, 4 Contact, 1 NO/3 NC, 1SBN01, Front, 4 A, 690V, 1SBN010040R1113
- RS 제품 번호:
- 259-6022
- 제조사 부품 번호:
- 1SBN010040R1113
- 제조업체:
- ABB
Subtotal (1 Box of 2 units)*
₩118,740.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩118,740.00 | ₩59,370.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-6022
- 제조사 부품 번호:
- 1SBN010040R1113
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 NO/3 NC | |
| Series | 1SBN01 | |
| Contact Current | 4A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4P | |
| Contact Voltage | 690V | |
| Rated Insulation Voltage Ui | 600V | |
| Mounting Location | Front | |
| Operational Current Ie | 6A | |
| Standards/Approvals | IEC 60529, EN 60529, UL/CSA, IEC 60947-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 1 NO/3 NC | ||
Series 1SBN01 | ||
Contact Current 4A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4P | ||
Contact Voltage 690V | ||
Rated Insulation Voltage Ui 600V | ||
Mounting Location Front | ||
Operational Current Ie 6A | ||
Standards/Approvals IEC 60529, EN 60529, UL/CSA, IEC 60947-1 | ||
- COO (Country of Origin):
- CZ
ABB CA5-13M Series Auxiliary Contact Block, 4A Contact Current, 690V Contact Voltage - 1SBN010040R1113
This auxiliary contact Block provides additional switching contacts for control circuits in industrial installations. It mounts to the front of a primary device to extend monitoring and signalling capabilities. Designed for professional electrical and automation environments, it accommodates mixed contact arrangements for comprehensive auxiliary control.
Features and Benefits:
• Four contacts offering mixed NO and NC functionality for flexible control
• Screw terminals for secure and maintainable electrical connections
• Rated insulation capability up to 600V for elevated isolation requirements
• Contact current capacity 4A enabling routine control loads
• Operational current capability 6A supporting intermittent switching demands
• Front-mount configuration for straightforward installation and replacement
• Screw terminals for secure and maintainable electrical connections
• Rated insulation capability up to 600V for elevated isolation requirements
• Contact current capacity 4A enabling routine control loads
• Operational current capability 6A supporting intermittent switching demands
• Front-mount configuration for straightforward installation and replacement
Applications
• Suitable for incorporation into motor control panels for status signalling
• Ideal for retrofit of contactor control loops in factory automation systems
• Used with switchgear to provide auxiliary feedback to PLCs and relays
• Can be used for interlock and alarm circuits in electrical distribution cabinets
• Ideal for retrofit of contactor control loops in factory automation systems
• Used with switchgear to provide auxiliary feedback to PLCs and relays
• Can be used for interlock and alarm circuits in electrical distribution cabinets
What contact arrangement does it provide for control circuitry?
It supplies a mixed configuration with one normally open contact and three normally closed contacts to facilitate both make and break signalling.
How does the device Interface electrically with existing wiring?
Connections are MADE via threaded screw terminals, allowing tightened conductors and straightforward maintenance or replacement in situ.
What voltage and current levels can the module handle during operation?
The unit has an insulation rating of 600V and supports contact switching at up to 690V with a contact current limit of 4A and an operational current capability of 6A for control operations.
Which standards relate to its enclosure and electrical characteristics?
It is designed in accordance with common international electrical standards covering ingress protection and low-voltage switching equipment to align with professional installation requirements.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector