ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0004
- RS 제품 번호:
- 253-4721
- 제조사 부품 번호:
- GJL1201330R0004
- 제조업체:
- ABB
Subtotal (10 units, in packs of 10)*
₩407,600.00
제조사가 재고 비축중
- 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩40,760.00 | ₩407,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-4721
- 제조사 부품 번호:
- GJL1201330R0004
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CAF6 | |
| Mount Type | Surface | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Operational Current Ie | 6A | |
| Rated Insulation Voltage Ui | 690V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series CAF6 | ||
Mount Type Surface | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Operational Current Ie 6A | ||
Rated Insulation Voltage Ui 690V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
ABB CAF6 Series Auxiliary Contact, 6A Operational Current, 690V Rated Insulation Voltage - GJL1201330R0004
This auxiliary contact provides additional switching for contactors in control circuits, designed for front mounting and connection via screw terminals. It is intended for industrial automation and electrical panels where a Compact surface-mounted auxiliary switch is required and supports both AC and DC auxiliary circuits for signalling and interlocking functions.
Features & Benefits
• 1NO1NC arrangement delivers both make and break signalling
• Rated for 6A enabling modest control loads
• Insulation rating 690V improves system voltage separation
• Works with 690V AC and 250V DC for versatile circuits
• Surface mount with screw terminals simplifies retrofit installation
• Operates between -25°C and +55°C for broad ambient use
• Rated for 6A enabling modest control loads
• Insulation rating 690V improves system voltage separation
• Works with 690V AC and 250V DC for versatile circuits
• Surface mount with screw terminals simplifies retrofit installation
• Operates between -25°C and +55°C for broad ambient use
**Applications**
• Suitable for mini contactor auxiliary switching in control panels
• Used for interlock signalling in motor starter assemblies
• Ideal for fault indication circuits in distribution units
• Suitable for retrofit replacements in industrial contactor racks
• Used for interlock signalling in motor starter assemblies
• Ideal for fault indication circuits in distribution units
• Suitable for retrofit replacements in industrial contactor racks
What wiring capacities are supported for field termination?
You can terminate flexible conductors with ferrules from 1 to 2.5mm² and rigid conductors up to 4mm², with a recommended wire stripping length of 9mm.
How is electrical connection secured and what torque is required?
Connections use screw terminals and should be tightened to 0.8–1.1N·m to ensure reliable contact and correct clamping force.
What mechanical stresses can the unit withstand during operation?
It complies with vibration resistance of 5g across 5–150Hz and shock resistance of 11ms pulses at 15g per IEC tests.
Are there environmental limits for storage and installation altitude?
Storage temperature can reach -40°C to +80°C and it is rated for operation up to 2000m altitude.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector