ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CA6, Surface, 6 A, 250 V dc, 690V ac, GJL1201317R0001

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩407,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 09일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩40,760.00₩407,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4711
제조사 부품 번호:
GJL1201317R0001
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Number of Contacts

2

Product Type

Auxiliary Contact

Normal State Configuration

1 NO/1 NC

Series

CA6

Mount Type

Surface

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage

250V dc, 690V dc

Mounting Location

Side

Rated Insulation Voltage Ui

690V

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-5-1, UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1

COO (Country of Origin):
DE

ABB CA6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201317R0001


This auxiliary contact provides two side-mounted auxiliary contacts for control circuits in industrial equipment. Designed for surface attachment alongside mini contactors, it delivers supplementary switching functions for monitoring and interlocking tasks in automation and electrical control assemblies. The unit is compatible with common contactor accessory layouts and connects via screw terminals.

Features & Benefits


• 2P configuration with 1NO and 1NC offers versatile signalling
• Rated insulation voltage 690V supports higher-voltage systems
• Operational current Ie 4 A enables modest control loads
• Conventional thermal current 6 A ensures steady thermal performance
• Screw Terminal connections accept up to 4 mm² rigid conductors
• Operating range -25 °C to 55 °C suits varied industrial environments

**Applications**


• Suitable for status feedback on mini contactors in motor starters
• Ideal for interlock circuits in control panels and switchgear
• Used with DC and AC auxiliary circuits in automation racks
• Can be used for signalling in safety and monitoring systems

What wiring sizes can be terminated at the contacts?


Rigid conductors up to 1/2x1 to 4 mm² and ferruled flexible conductors up to 1/2x1 to 2.5 mm² are accommodated by the screw terminals.

What environmental limits apply to installation altitude?


The device is rated for operation up to 2000m above sea level.

How does it perform under vibration and shock?


It meets vibration resistance of 5 g across 5 to 150 Hz and shock resistance of an 11 MS Pulse at 15 g per IEC tests.

Which standards govern its design?


It is manufactured to comply with IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and corresponding UL variants.

What torque is required for Terminal tightening?


Tightening torque for the auxiliary circuit terminals is 0.8 to 1.1 N·m and 7 in·lb for UL/CSA rating.

관련된 링크들