ABB Auxiliary Contact, 1 Contact, 1 NC, 1SCA022, Snap-On, 16 A, 1SCA022456R7410

Subtotal (1 unit)*

₩16,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 64 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3371
제조사 부품 번호:
1SCA022456R7410
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NC

Series

1SCA022

Mount Type

Snap-On

Contact Current

16A

Pole and Throw Configuration

1 NC

Standards/Approvals

RoHS

COO (Country of Origin):
CN

ABB 1SCA022 Series Auxiliary Contact, 16A Contact Current, 1 NC Configuration - 1SCA022456R7410


This auxiliary contact provides a single normally closed switching element intended to extend the signalling and control capabilities of switching devices in electrical panels. It is a Compact Snap-on add-on designed for integration with contactors and enclosed switchgear in industrial automation and electrical distribution assemblies, offering a straightforward method to monitor or interlock circuits.

Features & Benefits


• 16A conventional current capacity enabling clear status signalling
• Single NC contact simplifies changeover and safety interlocks
• Snap-on mount for rapid, tool-free installation
• RoHS-compliant construction supporting restricted-substance requirements
• Lightweight construction reduces panel load during assembly

**Applications**


• Suitable for adding feedback to motor contactors in control panels
• Ideal for auxiliary monitoring on enclosed change-over switches
• Used with manual bypass switches to provide status indication
• Can be used for interlocking circuits in transfer switch assemblies

What electrical load can it switch continuously in free air?


It supports a conventional thermal current of 16A when mounted in free-air conditions.

How is the unit supplied for ordering and handling?


Units are packaged singly in a bag with a typical minimum order quantity of ten pieces.

Which documentation accompanies the product for installation and conformity?


Technical data and instructions are provided in accompanying datasheets and manuals, Plus a declaration of conformity and RoHS information.

What environmental or regulatory declaration is available?


It follows the EU restricted-substance directive applicable from 2011 with the 2015/863 amendment for hazardous substances.

관련된 링크들