ABB Auxiliary Contact, 1 Contact, 1 NO, 1SCA022, Snap-On, 16 A, 1SCA022353R4970

Subtotal (1 unit)*

₩13,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 139 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3343
제조사 부품 번호:
1SCA022353R4970
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO

Series

1SCA022

Contact Current

16A

Mount Type

Snap-On

Pole and Throw Configuration

1 NO

Rated Insulation Voltage Ui

690V

Standards/Approvals

RoHS

COO (Country of Origin):
FI

ABB Auxiliary Contact, 1NO Normal State Configuration, 16A Contact Current Rating - 1SCA022353R4970


This auxiliary contact is engineered for versatile applications in electrical systems. It features compact dimensions of 37mm height, 21mm width, and 11mm depth, enhancing automation controls effectively. With a current rating of 16A and a snap-on mounting style, it supports effortless installation and integration into existing systems.

Features & Benefits


• 16A contact rating enables effective performance under load

• Snap-on configuration allows for straightforward installation and maintenance

• 1NO contact arrangement provides flexibility in usage

• Rated insulation voltage of 690V enhances safety

• Fully enclosed design improves durability and reliability

• Compliant with EU directives for safe operation

Applications


• Enhances switchgear capabilities

• Ideal for integration in relay systems

• Suitable for industrial equipment requiring auxiliary contacts

• Compatible with various ABB contact accessories

• Utilised in low voltage electrical circuits

Can it handle high electrical loads?


Yes, it is rated for a maximum of 16A, suitable for various applications.

Will it fit in standard electrical panels?


Its snap-on design enables easy integration into standard panels.

Is it compliant with European regulations?


Yes, it meets EU Directive 2011/65/EU standards.

관련된 링크들