ABB Auxiliary Contact Block, AUX-SA-C 1 CO, 250V, 1SDA066429R1
- RS 제품 번호:
- 192-0815
- 제조사 부품 번호:
- 1SDA066429R1
- 제조업체:
- ABB
Subtotal (1 unit)*
₩180,600.00
재고있음
- 추가로 2026년 9월 25일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩180,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-0815
- 제조사 부품 번호:
- 1SDA066429R1
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 1 CO | |
| Voltage | 250V | |
| Series | AUX-SA-C | |
| For Use With | Tmax XT | |
| Standards/Approvals | IEC 60947-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 1 CO | ||
Voltage 250V | ||
Series AUX-SA-C | ||
For Use With Tmax XT | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
ABB AUX-SA-C Series Auxiliary Contact Block, 250V Rated Voltage, 1 CO Contact Configuration - 1SDA066429R1
This auxiliary contact Block provides an add‑on switching contact for contactor control circuits in industrial electrical panels. It is designed to furnish an additional changeover contact for signalling or interlocking tasks within control systems used alongside XT2 and XT4 contactors. The unit is suitable for integration into motor control and automation assemblies requiring a compact, low‑voltage signalling contact.
Features and Benefits:
• Single changeover contact for simple auxiliary signalling
• Rated for operation at 250V to match control circuit voltages
• Conforms to IEC 60947-2 for standardised electrical behaviour
• Compatible mounting with XT2 and XT4 contactors for easy integration
• Compact form supporting space‑efficient control panels
• Rated for operation at 250V to match control circuit voltages
• Conforms to IEC 60947-2 for standardised electrical behaviour
• Compatible mounting with XT2 and XT4 contactors for easy integration
• Compact form supporting space‑efficient control panels
Applications
• Suitable for adding status feedback to contactor coils in motor control
• Ideal for use in automation cabinets requiring extra changeover contacts
• Used with XT2 series contactors to extend switching capability
• Can be used for interlock and alarm circuits in electrical installations
• Ideal for use in automation cabinets requiring extra changeover contacts
• Used with XT2 series contactors to extend switching capability
• Can be used for interlock and alarm circuits in electrical installations
What contact arrangement does it provide for control circuits?
It supplies a single changeover contact arrangement, enabling one common contact to switch between two outputs for signalling or interlocking.
Which standards govern its electrical performance?
Its electrical characteristics comply with IEC 60947-2 requirements, ensuring consistent switching behaviour under specified test conditions.
How does it integrate with existing contactors on site?
The unit is designed for direct compatibility with XT2 and XT4 contactor families, allowing straightforward attachment to extend contact functionality.
What operating voltage should be used for reliable switching?
Control and signalling circuits should be operated at up to 250 V, matching the contact block's voltage rating for reliable operation.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector