ABB Auxiliary Contact Block, AUX-C 2 CO/2 CO/1 CO, 250V, 1SDA066438R1
- RS 제품 번호:
- 192-0813
- 제조사 부품 번호:
- 1SDA066438R1
- 제조업체:
- ABB
Subtotal (1 unit)*
₩729,120.00
제조사가 재고 비축중
- 2026년 11월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩729,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-0813
- 제조사 부품 번호:
- 1SDA066438R1
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Auxiliary Contact Block | |
| Contact Configuration | 2 CO/2 CO/1 CO | |
| Voltage | 250V | |
| Series | AUX-C | |
| For Use With | SACE Tmax XT | |
| Standards/Approvals | IEC 60947-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Auxiliary Contact Block | ||
Contact Configuration 2 CO/2 CO/1 CO | ||
Voltage 250V | ||
Series AUX-C | ||
For Use With SACE Tmax XT | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
ABB AUX-C Series Auxiliary Contact Block, 250V Voltage, 2 CO/2 CO/1 CO Contact Configuration - 1SDA066438R1
This auxiliary contact Block provides additional changeover and make contacts to extend the signalling and interlock capabilities of circuit breakers in industrial electrical distributions. Designed for integration with compatible SACE Tmax XT breaker systems, it fits control panels and switchgear where auxiliary feedback or auxiliary switching is required, and operates within low-voltage control circuits.
Features and Benefits:
• Two changeover contacts available for expanded signalling
• Single changeover contact option for simplified feedback
• Rated for operation up to 250V for control-circuit compatibility
• Conforms to IEC 60947-2 to meet recognised modular standards
• Configurable contact arrangements to suit retrofit needs
• Single changeover contact option for simplified feedback
• Rated for operation up to 250V for control-circuit compatibility
• Conforms to IEC 60947-2 to meet recognised modular standards
• Configurable contact arrangements to suit retrofit needs
Applications
• Suitable for adding status feedback to SACE Tmax XT breakers
• Ideal for interlock schemes in motor-control panels
• Used with auxiliary trip and alarm circuits in switchgear
• Can be used for control-circuit switching in automation racks
• Ideal for interlock schemes in motor-control panels
• Used with auxiliary trip and alarm circuits in switchgear
• Can be used for control-circuit switching in automation racks
How does the unit connect to existing breaker equipment?
It mounts to compatible breaker interfaces and provides dedicated auxiliary contacts that couple mechanically and electrically to the host breaker accessory points.
Which contact arrangements are offered and how do they affect wiring?
The device is available with combinations that include two changeover contacts or a single changeover contact, allowing designers to choose the number of selectable circuits and simplify Terminal wiring accordingly.
What standard governs the operation and safety expectations?
It is designed in accordance with IEC 60947-2, which specifies requirements for low-voltage switchgear and associated switching devices to ensure consistent performance in control applications.
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector