ABB Auxiliary Contact Block, AUX-C 2 CO, 250V, 1SDA066431R1

Subtotal (1 unit)*

₩318,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩318,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-0812
제조사 부품 번호:
1SDA066431R1
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Auxiliary Contact Block

Contact Configuration

2 CO

Voltage

250V

Series

AUX-C

For Use With

SACE Tmax XT

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
ID

ABB XT1-XT4 Series Auxiliary Contact Block, 250V Rated Voltage, 2 CO Contact Configuration - 1SDA066431R1


This auxiliary contact Block provides an additional set of changeover contacts to extend the switching capabilities of contactors in industrial control systems. It is designed to be mounted alongside compatible contactor ranges to deliver signal switching and status feedback for control circuits in automation and electrical installations.

Features and Benefits:


• Two changeover contacts provide versatile signalling options
• Rated for 250V operation for standard control voltages
• Conforms to IEC 60947-2 for recognised electrical performance
• Compatible with XT-type contactors for straightforward integration
• Offers plug-on attachment to reduce installation time

Applications


• Suitable for adding feedback contacts to contactor control circuits
• Ideal for status signalling in motor control centres
• Used with XT contactors in factory automation panels
• Can be used for interlock and auxiliary switching tasks
• Used for retrofit replacement of worn auxiliary contacts

What contact arrangement does it provide and why is that useful?


It provides two changeover contacts, enabling both normally open and normally closed signalling paths for flexible control logic and interlocking.

Which supply voltages is it intended to handle in control circuits?


It is specified for operation at 250V, covering common control and signalling voltage levels in industrial applications.

How does it integrate with existing contactors mechanically?


It is intended for direct use with XT-type contactors, allowing mechanical and electrical coupling without bespoke mounting adaptors.

What standard governs its electrical characteristics?


Its performance aligns with IEC 60947-2 requirements, indicating compatibility with established specifications for low-voltage switchgear.

Can it serve as a direct replacement component in maintenance work?


Yes, it is suitable as a replacement auxiliary contact Block for compatible XT contactors where the same contact arrangement and voltage rating are required.

관련된 링크들