WEG Auxiliary Contact Block, 4 Contact, 1 NO/3 NC, BFCA, Front, 10 A, 690V ac, BFCA-13
- RS 제품 번호:
- 122-0949
- 제조사 부품 번호:
- BFCA-13
- 제조업체:
- WEG
Subtotal (1 unit)*
₩21,848.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩21,848.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-0949
- 제조사 부품 번호:
- BFCA-13
- 제조업체:
- WEG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WEG | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 4 | |
| Normal State Configuration | 1 NO/3 NC | |
| Series | BFCA | |
| Contact Current | 10A | |
| Mount Type | Front | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 4PST | |
| Contact Voltage | 690V ac | |
| Operational Current Ie | 10A | |
| Rated Insulation Voltage Ui | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Mounting Location | Front Side | |
| Mechanical Durability | 12Mcycles | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WEG | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 4 | ||
Normal State Configuration 1 NO/3 NC | ||
Series BFCA | ||
Contact Current 10A | ||
Mount Type Front | ||
Terminal Type Screw | ||
Pole and Throw Configuration 4PST | ||
Contact Voltage 690V ac | ||
Operational Current Ie 10A | ||
Rated Insulation Voltage Ui 690V ac | ||
Minimum Operating Temperature -25°C | ||
Mounting Location Front Side | ||
Mechanical Durability 12Mcycles | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BR
Front Auxiliary Contact Blocks - BFC Series
Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.
WEG Contactors
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,