WEG Auxiliary Contact Block, 2 Contact, 2 NO, ACBS, Side, 10 A, 690V ac, ACBS-20
- RS 제품 번호:
- 122-0782
- 제조사 부품 번호:
- ACBS-20
- 제조업체:
- WEG
Subtotal (1 unit)*
₩16,458.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩16,458.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-0782
- 제조사 부품 번호:
- ACBS-20
- 제조업체:
- WEG
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WEG | |
| Product Type | Auxiliary Contact Block | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NO | |
| Series | ACBS | |
| Contact Current | 10A | |
| Mount Type | Side | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | DPST | |
| Contact Voltage | 690V ac | |
| Rated Insulation Voltage Ui | 690V ac | |
| Mechanical Durability | 10Mcycles | |
| Operational Current Ie | 10A | |
| Mounting Location | Side Mounting | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 WEG | ||
Product Type Auxiliary Contact Block | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NO | ||
Series ACBS | ||
Contact Current 10A | ||
Mount Type Side | ||
Terminal Type Screw | ||
Pole and Throw Configuration DPST | ||
Contact Voltage 690V ac | ||
Rated Insulation Voltage Ui 690V ac | ||
Mechanical Durability 10Mcycles | ||
Operational Current Ie 10A | ||
Mounting Location Side Mounting | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- BR
Left Side Auxiliary Contact Blocks - ACBS Series
Professional range of left side auxiliary contact blocks from the ACBS series. The blocks come with NO and NC contacts. Designed for use with the MPW range of contactors.
WEG Contactors
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,