RS PRO Conductive Cardboard ESD Box 394 mm (L) 318mm (W) 64 mm (H)

대량 구매 할인 받기

20개 더 담고 ₩3,988,800.00 할인 받기

View bulk pricing options

Subtotal (1 lot of 10 units)*

₩4,987,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Lot(s)
Per Lot
한팩당*
절감
1 - 19₩4,987,120.00₩498,712.00-
20 - 39₩4,787,680.00₩478,768.00₩3,988,800.00
40 +₩4,638,160.00₩463,816.00₩13,958,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
539-233
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

ESD Box

Material Properties

Conductive

Material

Cardboard

Sub Type

Storage Box

Height

64mm

Length

394mm

Width

318mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

ANSI/ESD S20, RoHS

Maximum Surface Resistivity

10.6Ω

COO (Country of Origin):
GB

RS PRO Conductive Conductive B Flute Cardboard ESD Box, 394 x 318 x 64 mm


Looking for a box to safely transport or store your ESDS (electrostatic discharge-sensitive) devices or components? This RS PRO conductive transport box is made from durable corrugated cardboard and features a cushioned B-flute design with a conductive coating to protect delicate components or printed circuit board (PCB) assemblies.

The inside of the box features an egg-crate-shaped antistatic foam lining for an additional layer of protection. The flap lid closes firmly for security during transit. The exterior of the box is clearly marked in yellow with a caution notice and ESD (electrostatic discharge) logo.

Laboratories and electronics manufacturers often use conductive boxes like these to prevent electrostatic damage to items such as microcircuits, resistor chips and integrated circuits. Blank address labels are included, so the box is ready for shipping or storage.

Features and Benefits


  • Static shielding

  • Surface resistivity range of 10.6 Ω

  • Not dissipative

  • Dimensions of 394 (length) x 318 (width) x 64 mm (height)

  • Complies with RoHS (Restriction of Hazardous Substances) standards

  • Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards

  • 관련된 링크들