RS PRO Conductive Cardboard ESD Box 175 mm (L) 127mm (W) 38 mm (H)

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 lot of 10 units)*

₩257,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 26 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Lot(s)
Per Lot
한팩당*
1 - 19₩257,380.00₩25,738.00
20 - 39₩247,100.00₩24,710.00
40 +₩239,380.00₩23,938.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-496
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material Properties

Conductive

Product Type

ESD Box

Sub Type

Storage Box

Material

Cardboard

Height

38mm

Length

175mm

Width

127mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

ANSI/ESD S20, RoHS

Maximum Surface Resistivity

10.6Ω

RS PRO Conductive Conductive B Flute Cardboard ESD Box, 175 x 127 x 38 mm


This RS PRO transport box is made from corrugated cardboard. Its cushioned B-flute design with a conductive coating allows you to ship delicate components safely. The outside is clearly labelled in yellow with a caution notice and ESD (electrostatic discharge) logo to ensure safe handling.

The inside of the box is lined with antistatic egg-crate-shaped foam giving you an extra layer of protection. It also comes with a flap lid that closes simply and securely.

A blank address label is included, ready for you to ship or store your ESD-sensitive printed circuit board (PCB) assemblies and components. Electronics manufacturers and laboratories use ESD boxes to prevent catastrophic and latent failures in devices like integrated circuits, microcircuits and resistor chips.

Features and Benefits


• Single wall design

• Dimensions of 175 (length) x 127 (width) x 38 mm (height)

• Static shielding

• Surface resistivity range of 10.6 Ω

• Not dissipative

• Complies with RoHS (Restriction of Hazardous Substances) standards

• Complies to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control standards

관련된 링크들