RS PRO Blue ESD-Safe Mat Floor, Bench, 10 m x 1.2m x 2 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩2,057,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,057,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-561
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

ESD-Safe Mat

Thickness

2mm

Colour

Blue

Length

10m

Mat Material

Nitrile Rubber (NBR)

Width

1.2m

Surface Texture Type

Smooth

Usage Type

Floor, Bench

Standards/Approvals

ASTM D412 (mechanical), ASTM F150 (resistance)

Resistance

108Ω

Number of Material Layers

2

제외

COO (Country of Origin):
SL

RS PRO Double Layer Anti-Static Mat


Introducing the range of RS PRO Double Layer Anti-Static Mats, a high-quality solution designed to protect electronic components and prevent ESD (electrostatic discharge) in a wide range of environments where precision engineering is required. The highly durable two-layer structure making it perfect for use in clean rooms, computer rooms and environments that handle delicate electronics or manufacture circuits.

Features and Benefits:


This RS PRO Anti-Static Mat is perfect for safely dissipating static electricity and reducing the risk of electrostatic discharge in a range of sensitive and volatile working environments to help protect electrical equipment and enhancing the overall safety of the workspace

The unique two-layer construction features a conductive bottom layer made of NBR and a static dissipating top layer made of synthetic rubber NBR to provide efficient static control and high flexibility and durability, even with prolonged use

Not only is the mat durable and capable of withstanding high temperatures, it’s also resistant to acids, alkalis, soldering irons and solder spatter, making it perfect for workstations where soldering is done, ensuring long term reliability and optimum performance

The smooth surface allows for easy movement of components and low maintenance, easy cleaning, while the non-marking, textured bottom layer provides a secure, non-slip grip on the floor or bench – perfect for keeping workspaces clean, tidy and safe

This mat offers reliable protection in a range of environments where electrostatic control is critical

Applications:


Anti-Static Mats or ESD Mats are critical in environments where delicate electronics are handled or in clean rooms and data centres. They are designed to prevent static electricity build up that could potentially damage sensitive electronics or spark in volatile environments, so they’re crucial for safe working and ensuring safety of equipment and extending the lifespan of sensitive components. These mats are made from conductive materials like rubber that safely dissipates the static charges by grounding them and have other features like anti-slip and durability for optimal performance in high temperatures, around chemicals and soldering stations.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들