대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 200 units)*
₩52,680.00
재고있음
- 152 개 단위 배송 준비 완료
- 추가로 2026년 11월 04일 부터 40 개 단위 배송
- 추가로 2026년 11월 11일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 19 | ₩52,680.00 | ₩264.00 |
| 20 - 99 | ₩50,600.00 | ₩252.00 |
| 100 + | ₩41,620.00 | ₩208.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 829-5149
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cleanroom Wipes | |
| Dispenser Type | Wipe | |
| Dissipative | No | |
| Colour | White | |
| Conductivity | Non-Conductive | |
| Anti-Static | No | |
| Cleanroom | Yes | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cleanroom Wipes | ||
Dispenser Type Wipe | ||
Dissipative No | ||
Colour White | ||
Conductivity Non-Conductive | ||
Anti-Static No | ||
Cleanroom Yes | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO 200 Dry Wipes
This dry wipe from the RS PRO range is made of double-knit, continuous-filament polyester. All four edges are laser-sealed to ensure low particle release, so it's a low-lint option for use in cleanrooms and other controlled environments.
The wipe is resistant to abrasion, so it's suitable for rigorous use and rough surfaces. Its high absorbency means you can also use it to clean liquid spills. For added safety, this pack of 200 wipes is double-bagged and vacuum packed in a cleanroom.
This dry wipe is useful for minimising chemical residue and fibres when wiping surfaces in areas where you need to control the concentration of airborne particles. It's often used by assemblers, technicians and engineers to ensure a clean work environment.
Features and Benefits
관련된 링크들
- RS PRO Cleanroom Wipes Wipe
- RS PRO 100ml Cleanroom Wipes Wipe
- RS PRO 150g Cleanroom Wipes Wipe
- RS PRO Cleanroom Wipes
- Chemtronics Splice Wipes Wipe for Cable, Splices, 90 x 110 mm
- Big Wipes Wipe Dispenser, Wall Manual Red, Wall Mounting
- Chemtronics Coventry Poly-Wipes Dry Cleanroom, Bag of, 230 x 230 mm 150 Per Pack
- RS PRO Wet Wipe Wet Anti-Bacterial, Tub of 100 Per Pack