RS PRO Wet Wipe Wet Anti-Bacterial, Tub 100 Per Pack

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 301 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 960 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩7,140.00
5 +₩6,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
224-6651
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Wipe Type

Anti-Bacterial

Product Type

Wipe

Application

General Cleaning

Wet/Dry

Wet

Package Type

Tub

Colour

White

Quantity Per Package

100Per Pack

Trade Name

Wet Wipe

Repeat/Single Use

Single Use

Standards/Approvals

EN 14476

제외

COO (Country of Origin):
GB

RS PRO Antibacterial & Antiviral Wet Wipes


From RS PRO, a synergistic blend of bactericides, surfactants, and alcohol to create these high-quality anti-bacterial and antiviral wet wipes. Supplied in a tub of 100, these wipes are ideal for quickly sanitising surfaces or materials.

During application, these wipes remove a wide range of bacteria, viruses, and fungi found on surfaces. They are designed for general cleaning use and are exceptional for eliminating dust and grime leaving your materials completely clean.

Why would you choose these wet wipes?


Antibacterial and antiviral wet wipes are the ideal wipe and throw-away solution for general purpose cleaning. They offer exceptional cleaning power with ready-to-go wipes, can be stored for lengthy periods of time, and eliminate the need for separate sprays and cloths.

Features and Benefits


  • Ideal way of sanitising where the use of a liquid is impractical

  • Eliminate cross contamination with a single stroke

  • Antibacterial

  • Antiviral

  • Extremely effective on bacteria, viruses and fungi found on surfaces

  • Removes general dust and grime

  • Safe on hands

  • What do you get!


  • Antibacterial & Antiviral Wet Wipes

  • Colour: White

  • 100 wipes per pack

  • Applications


    Antibacterial & antiviral wet wipes can be used on a personal level, in commercial and industrial application for effective sanitising and cleaning while being safe on your hands.

    Standards

    • Conforms to EN1276, EN13697, EN14476, EN1650.

    관련된 링크들