Microchip MCP3913A1-E/SS Analogue Front End IC, 6-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- RS 제품 번호:
- 177-1640
- 제조사 부품 번호:
- MCP3913A1-E/SS
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
94개 더 담고 ₩16,168.00 할인 받기
View bulk pricing optionsSubtotal (1 tube of 47 units)*
₩405,234.00
일시적 품절
- 2027년 6월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tube* | 절감 |
|---|---|---|---|
| 47 - 47 | ₩8,622.00 | ₩405,196.00 | - |
| 94 - 423 | ₩8,450.00 | ₩397,160.00 | ₩16,168.00 |
| 470 + | ₩8,280.00 | ₩389,160.00 | ₩160,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-1640
- 제조사 부품 번호:
- MCP3913A1-E/SS
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Analogue Front End IC | |
| Number of ADCs | 6 | |
| Resolution | 24 bit | |
| Sampling Rate | 125ksps | |
| Interface Type | SPI | |
| Number of Channels | 6 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Series | MCP3913 | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Analogue Front End IC | ||
Number of ADCs 6 | ||
Resolution 24 bit | ||
Sampling Rate 125ksps | ||
Interface Type SPI | ||
Number of Channels 6 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 28 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Series MCP3913 | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The MCP3913 device is a 3V six-channel Analog Front End (AFE, containing six synchronous sampling delta-sigma ADCs, six PGAs, phase delay compensation block, low-drift internal voltage reference, digital offset and gain error calibration registers, and high-speed 20 MHz SPI compatible serial interface.
Six Synchronous Sampling 24-bit Delta-Sigma ADCs
94.5 dB SINAD, -107 dBc Total Harmonic Distortion (THD) (up to 35th Harmonic), 112 dBFS SFDR for Each Channel
Enables 0.1% Typical Active Power Measurement Error over a 10,000:1 Dynamic Range
Advanced Security Features: - 16-bit Cyclic Redundancy Check (CRC) checksum - 16-bit CRC checksum and interrupt alert for register map configuration - Register map lock with 8-bit secure key
Programmable Data Rate up to 125 ksps
Oversampling Ratio up to 4096
Ultra-Low Power
관련된 링크들
- Microchip MCP3913A1-E/SS Analogue Front End IC, 6-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3912A1-E/SS Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE), 2-Channel 24 bit, 125 ksps SPI, 20-Pin SSOP
- Microchip Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3901A0-I/SS Energy Meter Front End, 2-Channel 24 bit, 64 ksps SPI Delta-Sigma, 20-Pin SSOP
- Microchip MCP3903-E/SS Analogue Front End (AFE), 6-Channel 24 bit, 64 ksps Delta-Sigma, 28-Pin SSOP
- Microchip MCP3903-I/SS Six Channel Delta Sigma A/D Converter, 6-Channel 24 bit, 64 ksps SPI, 28-Pin SSOP
- Microchip MCP3914A1-E/MV Eight-Channel Analogue Front End, 8-Channel 24 bit, 125 ksps SPI, 40-Pin UQFN