Microchip MCP3912A1-E/SS Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- RS 제품 번호:
- 861-0582
- 제조사 부품 번호:
- MCP3912A1-E/SS
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 861-0582
- 제조사 부품 번호:
- MCP3912A1-E/SS
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Analogue Front End (AFE) | |
| Number of ADCs | 4 | |
| Resolution | 24 bit | |
| Sampling Rate | 125ksps | |
| Interface Type | SPI | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 28 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.85mm | |
| Series | MCP3912 | |
| Standards/Approvals | RoHS | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Analogue Front End (AFE) | ||
Number of ADCs 4 | ||
Resolution 24 bit | ||
Sampling Rate 125ksps | ||
Interface Type SPI | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 28 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.85mm | ||
Series MCP3912 | ||
Standards/Approvals RoHS | ||
Length 10.5mm | ||
Automotive Standard No | ||
MCP3912 Energy Measurement ICs
Energy/Power Measurement - Microchip
관련된 링크들
- Microchip Analogue Front End (AFE), 4-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3911A0-E/SS Analogue Front End (AFE), 2-Channel 24 bit, 125 ksps SPI, 20-Pin SSOP
- Microchip MCP3903-E/SS Analogue Front End (AFE), 6-Channel 24 bit, 64 ksps Delta-Sigma, 28-Pin SSOP
- Microchip MCP3913A1-E/SS Analogue Front End IC, 6-Channel 24 bit, 125 ksps SPI, 28-Pin SSOP
- Microchip MCP3901A0-I/SS Energy Meter Front End, 2-Channel 24 bit, 64 ksps SPI Delta-Sigma, 20-Pin SSOP
- Microchip MCP3914A1T-E/MV Analogue Front End (AFE), 8-Channel 24 bit, 125 ksps Delta-Sigma Analogue-to-Digital
- Microchip MCP3903-I/SS Six Channel Delta Sigma A/D Converter, 6-Channel 24 bit, 64 ksps SPI, 28-Pin SSOP
- Texas Instruments Analogue Front End, 8-Channel 4 bit AFE, 20-Pin SSOP