STMicroelectronics STEVAL-CCA058V1 Amplifier IC Development Tools Operational Amplifier Trainer Board for TS921IDT for

대량 구매 할인 받기

2개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩473,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩473,880.00-
2 - 2₩464,360.002%
3 +₩455,120.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-0960
Distrelec 제품 번호:
303-99-839
제조사 부품 번호:
STEVAL-CCA058V1
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Development Kit

Analogue Function

Operational Amplifier

Kit Classification

Trainer Board

For Use With

TS921IDT

Featured Device

STEVAL-CCA058V1

Kit Name

Amplifier IC Development Tools

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics's training kit is intended for hands-on training on operational amplifiers and comparator-based analog circuits. You can use the kit in an academic context for student's training, as well as for professional's training: junior analog engineers, distributors, and customers. It is also useful for a fast evaluation and prototyping of low frequency op amp-based applications. It consists of a configurable board, which features the most widely used op-amp-based schematics and applications, and ST op-amps mounted on DIP adaptors.

Rail-to-rail

High bandwidth

Low offset

High output current

Low-power

관련된 링크들