RS PRO Analogue Panel Ammeter 50 uA DC, 57 mm x 44 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩49,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 65 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩49,360.00
5 - 24₩47,380.00
25 +₩39,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2535
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Analogue Panel Ammeter

Current Type

DC

Moving Element

High Torque Pivot and Jewel Moving Coil and Moving Iron

Cutout Height

57mm

Cutout Width

44mm

Depth

45.7mm

Meter Accuracy

±1.5 %

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Maximum Ampere Value

50 uA

Standards/Approvals

UL3111-1, ISO 20653:2006-08, DIN 43807, UL 94 V-O, 2014/35/EC, 93/68/EEC, VDE/VDI 3540, DIN 43802, ANSI C39.1, IS: 9000, 2014/30/EC, IS 2419, EN 61010-1, IEC 51, DIN 43701, IEC 1010, BS EN 61326, IS 1248, IEC 529, EN 60664-1, VDE 0110-1:2008-01, IS9249, DIN 46200/46282

Maximum Measurement

600 V, 65 Hz, 1000 A

제외

COO (Country of Origin):
IN

RS PRO DC Analogue Panel Ammeter


The RS PRO 1.5in 57mm x 44mm cut-out DC analogue panel ammeter has a measurement range of 0uA to 50uA input. The meter consists of a centre cored, self-shielding moving coil movement using pivots, hairsprings, and sprung jewels. The meter is enclosed in a polycarbonate cover. This innovative design features a detachable lower fascia plate that allows good flexibility.

Features and Benefits


• Operating temperature ranges between 0°C and 60°C

• Accuracy: 1.5%

• Pointer: Knife-edge type

• Relative humidity: 25% to 80%

• Rear zero adjuster

• High torque pivot and jewel movement

Applications


• Marine

• Switchgear

• Distribution systems

• Control panels

• Embedded generation, energy management, building management

• Utility power monitoring

• Motor monitoring

Certifications


• UL 94 V-0 approved

• 2014/30/EC (EMC directive)

• 2014/35/EC (low voltage directive)

• CE certified

• IP42 rated

• EN 61010-1

• VDE 0110-1: 2008-01 approved

• IEC 529

• IEC 1010

• ISO 20653: 2006-08

관련된 링크들