RS PRO Analogue Panel Ammeter 1000 A DC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS 제품 번호:
- 186-2532
- 제조업체:
- RS PRO
단종됨
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 186-2532
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Maximum Ampere Value | 1000 A | |
| Current Type | DC | |
| Cutout Height | 76 mm | |
| Cutout Width | 74 mm | |
| Meter Accuracy | ±1.5 % | |
| Moving Element | High Torque Pivot and Jewel Moving Coil and Moving Iron | |
| Depth | 45.7 mm | |
| Maximum Measurement | 1000 A, 600 V | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Measurement | 50 uA (Ammeter), 50 mV (Voltmeter) | |
| Minimum Operating Temperature | 0 °C | |
| Standards/Approvals | UL3111-1, DIN 43701, IEC 529, IS9249, DIN 46200/46282, 93/68/EEC, EN 61010-1, VDE/VDI 3540, IEC 1010, VDE 0110-1:2008-01, IS: 9000 Part 5, 2014/30/EC, UL 94 V-O, DIN 43802, ANSI C39.1, IEC 51, IS 1248, IS 2419, ISO 20653:2006-08, 2014/35/EC, BS EN 61326, DIN 43807, EN 60664-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Maximum Ampere Value 1000 A | ||
Current Type DC | ||
Cutout Height 76 mm | ||
Cutout Width 74 mm | ||
Meter Accuracy ±1.5 % | ||
Moving Element High Torque Pivot and Jewel Moving Coil and Moving Iron | ||
Depth 45.7 mm | ||
Maximum Measurement 1000 A, 600 V | ||
Maximum Operating Temperature 60 °C | ||
Minimum Measurement 50 uA (Ammeter), 50 mV (Voltmeter) | ||
Minimum Operating Temperature 0 °C | ||
Standards/Approvals UL3111-1, DIN 43701, IEC 529, IS9249, DIN 46200/46282, 93/68/EEC, EN 61010-1, VDE/VDI 3540, IEC 1010, VDE 0110-1:2008-01, IS: 9000 Part 5, 2014/30/EC, UL 94 V-O, DIN 43802, ANSI C39.1, IEC 51, IS 1248, IS 2419, ISO 20653:2006-08, 2014/35/EC, BS EN 61326, DIN 43807, EN 60664-1 | ||
제외
- COO (Country of Origin):
- IN
RS PRO DC Analogue Panel Ammeter
The RS PRO 2.5in 76mm x 74mm cut-out DC analogue panel ammeter has a measurement range from 0A to 300A scaled and 0mV to 75mV (for shunt) input. The meter offers a centre cored, self-shielding moving coil movement using pivots, hairsprings, and sprung jewels. The meter is enclosed in a polycarbonate cover. This innovative design features a detachable lower fascia plate that allows good flexibility.
Features and Benefits
• Operating temperature ranges between 0°C and 60°C
• Accuracy: 1.5%
• Pointer: Knife-edge type
• Relative humidity: From 25% to 80%
• Rear zero adjuster
• High torque pivot
Applications
• Marine
• Switchgear
• Distribution systems
• Control panels
• Embedded generation, energy management, building management
• Utility power monitoring
• Motor monitoring
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP42 rated
• EN 61010-1
• VDE 0110-1: 2008-01 approved
• IEC 529
• IEC 1010
• ISO 20653: 2006-08
관련된 링크들
- RS PRO Analogue Panel Ammeter DC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter AC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 50 A DC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A AC, 76 mm x 74 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 50 A DC, 57 mm x 44 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 1000 A DC, 57 mm x 44 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron
- RS PRO Analogue Panel Ammeter 100 μA DC, 57 mm x 44 mm, ±1.5 % High Torque Pivot and Jewel Moving Coil and Moving Iron