Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 921-3397
- 제조사 부품 번호:
- EEUFR0J472
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩124,400.00
재고있음
- 추가로 2026년 10월 05일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 100 | ₩1,244.00 | ₩124,460.00 |
| 200 + | ₩1,214.00 | ₩121,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 921-3397
- 제조사 부품 번호:
- EEUFR0J472
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.2A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FR Radial | |
| Leakage Current | 296.1μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.2A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FR Radial | ||
Leakage Current 296.1μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
관련된 링크들
- Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472 Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472B Radial Lead
- Panasonic 4700 μF Capacitor 10V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C472B Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C472L Radial Lead