Panasonic 4700 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C472 Radial Lead
- RS 제품 번호:
- 708-3709
- Distrelec 제품 번호:
- 304-35-585
- 제조사 부품 번호:
- EEUFR1C472
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩8,400.00
재고있음
- 146 개 단위 배송 준비 완료
- 추가로 2026년 10월 06일 부터 106 개 단위 배송
- 추가로 2027년 5월 03일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 12 | ₩4,200.00 | ₩8,400.00 |
| 14 - 24 | ₩4,090.00 | ₩8,180.00 |
| 26 + | ₩4,020.00 | ₩8,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 708-3709
- Distrelec 제품 번호:
- 304-35-585
- 제조사 부품 번호:
- EEUFR1C472
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 4700μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Series | FR-A | |
| Tolerance | ±20 % | |
| Leakage Current | 752μA | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 200% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 4700μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Series FR-A | ||
Tolerance ±20 % | ||
Leakage Current 752μA | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic FR-A Series Aluminium Electrolytic Capacitor, 4700μF Capacitance, 16V DC Voltage - EEUFR1C472
This aluminium electrolytic capacitor is designed for high-performance applications, featuring a capacitance of 4700 μF and a nominal voltage rating of 16V DC. The component is constructed as a radial through-hole capacitor, with dimensions of 16mm in diameter and 25mm in length, making it suitable for a variety of circuit designs. Its operational temperature range ensures reliability in demanding environments.
Features & Benefits
• High capacitance of 4700 μF meets extensive energy storage needs
• Rated for 16V DC ensures compatibility in various circuits
• Tolerates temperatures from -40 °C to +105 °C for reliable operation
• Low leakage current of 752 μA maximises efficiency
• Ripple current rated at 3.82 A enhances performance under load
• Short lead pitch of 7.5mm aids easy integration into Compact designs
Applications
• Used in power supplies for smooth voltage regulation
• Suitable for audio equipment requiring stable power delivery
• Employed in electronic devices for energy storage solutions
• Ideal for use in industrial automation systems
What operational temperature range can be expected from this component?
The component can function effectively between -40 °C and +105 °C, allowing it to be used in a variety of environmental conditions without compromising performance.
How does the low leakage current benefit circuit applications?
A low leakage current of 752 μA helps to maintain energy efficiency within circuits, making it suitable for long-term applications where power conservation is essential.
In what scenarios would the ripple current rating be significant?
A ripple current rating of 3.82 A is Crucial in applications where capacitors are subjected to fluctuating loads, ensuring stability and minimising voltage variations across the component.
What construction type benefits this capacitors performance?
The radial through-hole construction allows for easier mounting in printed circuit boards (PCBs), facilitating a stable connection and enhancing the capacitors performance in dynamic circuits.
How does the tolerance impact usability in circuit design?
A tolerance of ±20% provides flexibility in design, enabling compatibility with various components while still delivering the necessary performance within specified limits.
관련된 링크들
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E472 Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C472B Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Radial, Through Hole - EEUFR1C472L Radial Lead
- Panasonic 4700 μF Capacitor 10V dc, Radial, Through Hole - EEUFR1A472L Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472 Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole Radial Lead
- Panasonic 4700 μF Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J472B Radial Lead