대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩13,020.00
재고있음
- 50 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 362 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 48 | ₩6,510.00 | ₩13,020.00 |
| 50 - 248 | ₩6,380.00 | ₩12,760.00 |
| 250 + | ₩5,250.00 | ₩10,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 706-3288
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 68μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 30mm | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 560mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Capacitor | ||
Capacitance 68μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 560mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Series RS PRO | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- TW
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with Terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.;The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
관련된 링크들
- RS PRO 68 μF Capacitor 400V dc, Snap-in
- Nichicon 68 μF Capacitor 400V dc, Snap-in - LGU2G680MELY
- Nichicon 68 μF Capacitor 400V dc, Snap-in - LLS2G680MELY
- Nichicon 68 μF Capacitor 400V dc, Snap-in - LGJ2G680MELZ20
- RS PRO 47 μF Capacitor 400V dc, Snap-in
- RS PRO 220 μF Capacitor 400V dc, Snap-in
- RS PRO 680 μF Capacitor 400V dc, Snap-in
- RS PRO 100 μF Capacitor 400V dc, Snap-in