RS PRO 680 μF Capacitor 400V dc, Snap-in

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩30,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 128 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 11₩30,760.00
12 - 59₩30,080.00
60 +₩24,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
706-3376
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Capacitor

Capacitance

680μF

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

55mm

Length

55mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

2.4A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

10mm

Lifetime

2000 h

Series

RS PRO

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
TW

RS PRO 680 μF Electrolytic Capacitor 400 V DC, Through Hole Type


Searching for a capacitor with a high capacitance value? This electrolytic capacitor from RS PRO uses electrolytes to create electrostatic fields and store power and has a higher capacitance value than an electrostatic capacitor.

The capacitor features a safety vent construction so gas can escape, which prevents it from exploding when the voltage exceeds the specified value. The unit is a through-hole component and you install it by running its leads through your printed circuit board (PCB). This increases the capacitor's resistance to environmental stress.

You can see electrolytic capacitors like this one used for decoupling in electric supply, preventing voltage fluctuations in filtering appliances and storing power in devices such as flash lamps. It also meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007, which means the risk of electrostatic discharge is reduced.

Features and Benefits


• Capacitance of 680 μF

• Diameter of 35 mm

• Height of 55 mm

• Length of 55 mm

• Dissipation factor of 0.2

• Lead pitch of 10 mm

• Coefficient variance (CV) of less than or equal to 0.02 at 5 min leakage current

• Lifetime of 2000 h

• Maximum operating temperature of +105°C

• Minimum operating temperature of -25°C

• Through-hole mounting type

• Polarised

• Ripple current of 2.37 A

• Electrolytic technology

• Tolerance of ±20%

• Voltage of 400 V DC

관련된 링크들