Vishay 2200 μF Capacitor 350 V, 350V dc, Screw, Screw - MAL210265222E3 Screw
- RS 제품 번호:
- 683-2064
- 제조사 부품 번호:
- MAL210265222E3
- 제조업체:
- Vishay
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-2064
- 제조사 부품 번호:
- MAL210265222E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 2200 μF | |
| Product Type | Capacitor | |
| Voltage | 350 V, 350 V dc | |
| Mount Type | Screw, Screw | |
| Termination Type | Screw | |
| Automotive Standard | No | |
| Capacitor Ripple Current | 9.3 A | |
| Construction | Cylindrical Can | |
| Diameter | 65 mm | |
| Equivalent Series Resistance (ESR) | 72 mΩ | |
| Height | 105 mm | |
| Leakage Current | 1.54 mA | |
| Length | 105 mm | |
| Lifetime | 10000 h, 10000 h | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Packaging | Box | |
| Pin Count | 2 | |
| Polarity | Polar | |
| Series | 102 PHR-ST | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 2200 μF | ||
Product Type Capacitor | ||
Voltage 350 V, 350 V dc | ||
Mount Type Screw, Screw | ||
Termination Type Screw | ||
Automotive Standard No | ||
Capacitor Ripple Current 9.3 A | ||
Construction Cylindrical Can | ||
Diameter 65 mm | ||
Equivalent Series Resistance (ESR) 72 mΩ | ||
Height 105 mm | ||
Leakage Current 1.54 mA | ||
Length 105 mm | ||
Lifetime 10000 h, 10000 h | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Packaging Box | ||
Pin Count 2 | ||
Polarity Polar | ||
Series 102 PHR-ST | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Tolerance ±20 % | ||
102 PHR-ST Series
The 101/102 PHR ST series of aluminium capacitors from Vishay are constructed from a non-solid electrolyte encapsulated in an insulated aluminium case. These capacitors have a long life span, up to 15000 h at +85°C, and feature low ESR.
Suitable applications for these aluminium capacitors include pulsed power supplies, buffering and filtering, uninterruptible power supply, motor drives, inverters and traction systems.
Note
Screws and washers for termination are supplied.
관련된 링크들
- Vishay 2200 μF Capacitor 400 V, 400V dc, Screw, Screw - MAL220216222E3 Screw
- Vishay 2200 μF Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229955222E3
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250119222E3
- Vishay 2200 μF Capacitor 200V dc, Screw - MAL210212222E3
- Vishay 2200 μF Capacitor 250V dc, Screw - MAL210213222E3
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250019222E3
- Vishay 2200 μF Capacitor 450V dc, Screw - MAL220217222E3
- Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3