Vishay 2200 μF Capacitor 250V dc, Screw - MAL210213222E3
- RS 제품 번호:
- 683-2036
- 제조사 부품 번호:
- MAL210213222E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-2036
- 제조사 부품 번호:
- MAL210213222E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Capacitance | 2200μF | |
| Product Type | Capacitor | |
| Voltage | 250V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Height | 80mm | |
| Polarity | Polar | |
| Length | 80mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 50mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 8A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | EU, IEC 61249-2-21, RoHS | |
| Series | 102 PHR-ST | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 1.1mA | |
| Equivalent Series Resistance ESR | 60 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Capacitance 2200μF | ||
Product Type Capacitor | ||
Voltage 250V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Height 80mm | ||
Polarity Polar | ||
Length 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 8A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h | ||
Standards/Approvals EU, IEC 61249-2-21, RoHS | ||
Series 102 PHR-ST | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 1.1mA | ||
Equivalent Series Resistance ESR 60 | ||
102 PHR-ST Series
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.
Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Note
Screws and washers for termination are supplied.
관련된 링크들
- Vishay 2200 μF Capacitor 250V dc, Screw - MAL220213222E3
- Vishay 2200 μF Capacitor 250V dc, Screw
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250119222E3
- Vishay 2200 μF Capacitor 200V dc, Screw - MAL210212222E3
- Vishay 2200 μF Capacitor 500V dc, Screw - MAL250019222E3
- Vishay 2200 μF Capacitor 450V dc, Screw - MAL220217222E3
- Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3
- Vishay 2200 μF Capacitor 400 V, 400V dc, Screw, Screw - MAL220216222E3 Screw