Nichicon 4.7 μF Capacitor 250V dc, Radial, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal 100 units (supplied in a bag)*

₩38,600.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 325 개 unit(s)이 배송 준비 됨

수량
한팩당
100 - 225₩386.00
250 - 975₩372.00
1000 +₩362.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
520-1258P
제조사 부품 번호:
UVR2E4R7MPD
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Product Type

Capacitor

Capacitance

4.7μF

Voltage

250V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

55mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

EU, RoHS

Lifetime

2000 h

Lead Pitch

3.5mm

Automotive Standard

No

Series

VR

Leakage Current

40.1mA

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
JP

Nichicon VR Series General Purpose Electrolytic Capacitors


Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 2000 hours

Lead free reflow soldering

Capacitance values up to 33000 μF

관련된 링크들