Vishay 100 μF Capacitor 100V dc, Through Hole - MAL202119101E3 Axial

대량 구매 할인 받기

50개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩30,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 165 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 45₩6,008.00₩30,040.00-
50 - 245₩5,840.00₩29,200.002%
250 - 370₩5,600.00₩28,000.006%
375 +₩5,440.00₩27,200.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
324-5385
Distrelec 제품 번호:
304-42-113
제조사 부품 번호:
MAL202119101E3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Capacitor

Capacitance

100μF

Voltage

100V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Tape & Reel

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

340mA

Maximum Operating Temperature

85°C

Standards/Approvals

EU, IEC

Width

10mm

Lifetime

8000 h

Automotive Standard

No

Equivalent Series Resistance ESR

1.15Ω

Series

021 ASM

Leakage Current

24μA

Tolerance

±20 %

Vishay 021 ASM Series Aluminium Electrolytic Capacitors


021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:


• Long useful life: 2500 h to 8000 h at 85 °C

• Miniaturized, high CV-product per unit volume

• Charge and discharge proof

• Taped versions up to case Ø 15 mm x 30 mm

available for automatic insertion

• Polarized aluminum electrolytic capacitors, non-solid

electrolyte

• Axial leads, cylindrical aluminum case, insulated with a

blue sleeve

• Mounting ring version not available in insulated form

Applications:


• General purpose, industrial, automotive, audio-video

• Coupling, decoupling, smoothing, filtering, buffering

• Portable and mobile equipment (small size, low mass)

• Low mounting height boards, vibration, and shock

Resistant

Axial 85°C


Standards

CEI 384-4, DIN 41316

관련된 링크들