Vishay 220 μF Capacitor 100V dc, Through Hole - MAL212019221E3 Axial
- RS 제품 번호:
- 280-6727
- 제조사 부품 번호:
- MAL212019221E3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 280-6727
- 제조사 부품 번호:
- MAL212019221E3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 30.5mm | |
| Length | 30.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Lifetime | 4000 h (Endurance), 8000 h (Useful Life) | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Automotive Standard | AEC-Q200 | |
| Series | 120 ATC | |
| Equivalent Series Resistance ESR | 128Ω | |
| Leakage Current | 128μA | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Non-Solid Electrolyte | ||
Packaging Tape | ||
Polarity Polar | ||
Height 30.5mm | ||
Length 30.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Axial | ||
Capacitor Ripple Current 2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Lifetime 4000 h (Endurance), 8000 h (Useful Life) | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Automotive Standard AEC-Q200 | ||
Series 120 ATC | ||
Equivalent Series Resistance ESR 128Ω | ||
Leakage Current 128μA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors has axial lead, high temperature and high ripple current. It comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for automotive, industrial and telecommunication applications.
High ripple current capability
Usable up to 150 °C
관련된 링크들
- Vishay 220 μF Capacitor 100V dc, Through Hole - MAL212019221E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL211834221E3 Axial
- Vishay 220 μF Capacitor 10V dc, Through Hole - MAL203124221E3 Axial
- Vishay 220 μF Capacitor 16V dc, Through Hole - MAL202135221E3 Axial
- Vishay 220 μF Capacitor 25V dc, Through Hole - MAL202126221E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL202190511E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL212018221E3 Axial
- Vishay 220 μF Capacitor 63V dc, Through Hole - MAL212028221E3 Axial