TDK 0.47 F Capacitor 25V dc, Screw

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-0153
제조사 부품 번호:
B41456B5470M600
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

Capacitance

0.47F

Product Type

Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Screw

Polarity

Polar

Height

220.7mm

Length

76.9mm

Minimum Operating Temperature

-40°C

Diameter

76.9mm

Capacitor Ripple Current

31A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 60384-4

Lifetime

12000 h

Series

B41456

Tolerance

±20 %

Leakage Current

0pA

Equivalent Series Resistance ESR

3mΩ

Automotive Standard

No

B41456 Series


The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.

Features and Benefits:


Aluminium case with insulating PVC sleeve;Mounting with threaded stud, ring clips or clamps (not included);Poles with screw terminal connections;Long life;Compact Design;High reliability

Product Applications:


Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

관련된 링크들