TDK 68000 μF Capacitor 25V dc, Screw - B41456B5689M600
- RS 제품 번호:
- 255-0131
- 제조사 부품 번호:
- B41456B5689M600
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 255-0131
- 제조사 부품 번호:
- B41456B5689M600
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 68000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 80.7mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51.6mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 13A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 12000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Equivalent Series Resistance ESR | 6 | |
| Series | B41456 | |
| Automotive Standard | No | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 68000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 80.7mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 51.6mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 13A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 12000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Equivalent Series Resistance ESR 6 | ||
Series B41456 | ||
Automotive Standard No | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve;Mounting with threaded stud, ring clips or clamps (not included);Poles with screw Terminal connections;Long life;Compact Design;High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
관련된 링크들
- EPCOS 68000 μF Capacitor 25V dc, Screw - B41456B5689M600
- TDK 68000 μF Capacitor 63V dc, Screw - B41456B8689M600
- TDK 33000 μF Capacitor 100V, Screw - B41456B9339M600
- TDK 15 mF Capacitor 100V dc, Screw - B41456B9159M600
- TDK 0.15 F Capacitor 63V dc, Screw - B41456B8150M600
- TDK 0.1 F Capacitor 16V dc, Screw - B41456B4100M600
- TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- TDK 0.22 F Capacitor 40V dc, Screw - B41456B7220M600